Part Details for 9001SKR9R by Schneider Electric
Overview of 9001SKR9R by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001SKR9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9001SKR9R-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$141.3100 | Buy Now |
DISTI #
996-9001SKR9R
|
Mouser Electronics | Switch Bezels / Switch Caps 30MM PUSH-PULL OPRATR RED KNOB RoHS: Compliant | 22 |
|
$129.9400 / $141.3100 | Buy Now |
DISTI #
70060951
|
RS | 30mm Push Button, Type SK, push pull operator, red mushroom cap, 9001SKR Series | Schneider Electric 9001SKR9R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 47 |
|
$144.1400 | Buy Now |
DISTI #
9001SKR9R
|
TME | Switch: push-button, 30mm, Stabl.pos: 2, red/white, none, IP66 Min Qty: 1 | 0 |
|
$40.4700 / $46.2500 | RFQ |