Part Details for 9001SKY3 by Schneider Electric
Overview of 9001SKY3 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001SKY3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9001SKY3-ND
|
DigiKey | EMPTY CONTROL STATION - 9001SK - Min Qty: 1 Lead time: 4 Weeks Container: Box |
10 In Stock |
|
$213.0260 / $220.3700 | Buy Now |
DISTI #
996-9001SKY3
|
Mouser Electronics | Switch Hardware 30MM CNTRL STATION 3 HOLE PLSTC | 0 |
|
$206.1000 / $217.8400 | Order Now |
DISTI #
9001SKY3
|
TME | Enclosure: for remote controller, IP66, X: 97mm, Y: 226mm, Z: 99mm Min Qty: 1 | 3 |
|
$114.0400 / $120.8400 | Buy Now |
DISTI #
3129489
|
Farnell | EMPTY ENCLOSURE, CONTROL STATION RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$184.3889 | Buy Now |