Part Details for 9003620000 by Weidmüller Interface GmbH & Co. KG
Overview of 9003620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9003620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C2251
|
Newark | Meha Kp Gn M-D-Spx |Weidmuller 9003620000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1800 / $64.7200 | Buy Now |
DISTI #
9003620000-ND
|
DigiKey | DURO-STRIPAX BLADE SET GN Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.4000 | Buy Now |
DISTI #
9003620000
|
Avnet Americas | Cable Accessories Sheathing Stripper Green - Bulk (Alt: 9003620000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.7050 / $50.5890 | Buy Now |
DISTI #
470-9003620000
|
Mouser Electronics | DIN Rail Terminal Blocks MEHA KP GN M-D-SPX | 0 |
|
$43.4300 / $49.6900 | Order Now |
|
Onlinecomponents.com | Cable Accessories Sheathing Stripper Green | 0 |
|
$43.6800 / $57.8300 | Buy Now |
DISTI #
9003620000
|
Avnet Americas | Cable Accessories Sheathing Stripper Green - Bulk (Alt: 9003620000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.7050 / $50.5890 | Buy Now |
DISTI #
WDM-STRIPAX-MDG/B
|
TME | Blade Min Qty: 1 | 1 |
|
$44.2200 / $51.1700 | Buy Now |
DISTI #
05L7884
|
Bürklin Elektronik | Replacement blade for mini Duro-Stripax, AWG 24, cable-Ø 0.55-0.8 mm, L 16 mm, 8 g, 9003620000 Min Qty: 1 | 1 |
|
$32.0530 / $38.7072 | Buy Now |