-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PC I/O RETENTION LEG ASSY 80P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7580
|
Newark | D-Sub Standard Conn Pc I/O Retention Leg Assy 80P |Amp Te Connectivity 900412-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3400 | Buy Now |
DISTI #
17-900412-1-ND
|
DigiKey | PC I/O RETENTION LEG ASSY 80P Min Qty: 80 Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.6635 | Buy Now |
DISTI #
900412-1
|
Avnet Americas | D-Subminiature Connector Plug 80 Position Right Angle Solder Through Hole - Trays (Alt: 900412-1) Min Qty: 80 Package Multiple: 80 Container: Tray | 0 |
|
$8.0376 / $9.6724 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 80 Container: Tray | 0Tray |
|
$8.0200 | Buy Now |
DISTI #
AMP900412-1
|
Heilind Electronics | PC I/O RETENTION LEG ASSY 80P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PC I/O RETENTION LEG ASSY 80P |
60 In Stock |
|
$17.7000 / $18.8500 | Buy Now |
DISTI #
900412-1
|
Avnet Americas | D-Subminiature Connector Plug 80 Position Right Angle Solder Through Hole - Trays (Alt: 900412-1) Min Qty: 80 Package Multiple: 80 Container: Tray | 0 |
|
$8.0376 / $9.6724 | Buy Now |
DISTI #
900412-1
|
Avnet Americas | D-Subminiature Connector Plug 80 Position Right Angle Solder Through Hole - Trays (Alt: 900412-1) Min Qty: 80 Package Multiple: 80 Container: Tray | 0 |
|
$8.0376 / $9.6724 | Buy Now |
DISTI #
AMP900412-1
|
Interstate Connecting Components | PC I/O RETENTION LEG ASSY 80P | 0 |
|
Buy Now | |
|
Master Electronics | PC I/O RETENTION LEG ASSY 80P |
60 In Stock |
|
$17.7000 / $18.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
900412-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
900412-1
TE Connectivity
PC I/O RETENTION LEG ASSY 80P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.787 inch | |
Body Length | 2.735 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |