Part Details for 900414 by Phoenix Contact
Overview of 900414 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87900-414HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for 900414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | Electronic device circuit breaker | 1700 |
|
RFQ |
Part Details for 900414
900414 CAD Models
900414 Part Data Attributes
|
900414
Phoenix Contact
Buy Now
|
Compare Parts:
900414
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |