Part Details for 90048-B by Vishay Intertechnologies
Overview of 90048-B by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90048-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90048-B
|
Avnet Americas | Res Thick Film 0705 20mOhm 3/20W Molded SMD - Trays (Alt: 90048-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 88 |
|
RFQ | |
DISTI #
90048-B
|
Avnet Americas | Res Thick Film 0705 20mOhm 3/20W Molded SMD - Trays (Alt: 90048-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 88 |
|
RFQ | |
DISTI #
90048-B
|
Avnet Americas | Res Thick Film 0705 20mOhm 3/20W Molded SMD - Trays (Alt: 90048-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 88 |
|
RFQ |
Part Details for 90048-B
90048-B CAD Models
90048-B Part Data Attributes
|
90048-B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
90048-B
Vishay Intertechnologies
Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT: 2.7A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-32159 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 90048-B
This table gives cross-reference parts and alternative options found for 90048-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90048-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32159B06MTP | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | 90048-B vs M32159B06MTP |
M32159B06MS6 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | 90048-B vs M32159B06MS6 |
M32159B06TWA5 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | 90048-B vs M32159B06TWA5 |
M32159B06CUL | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | 90048-B vs M32159B06CUL |
M32159B06MS3 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | 90048-B vs M32159B06MS3 |
RCWPM0575S399 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | 90048-B vs RCWPM0575S399 |
M32159B06MWL | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | 90048-B vs M32159B06MWL |
M32159B06CTP | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | 90048-B vs M32159B06CTP |