90059-0014
Molex
Description: Interconnection Device,

Overview of 90059-0014 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RAA2900014H12HPD Renesas Electronics Corporation Intelligent Power Device, TO-252-3, /
20021511-00014T1LF Amphenol Communications Solutions 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts
20021621-00014D8LF Amphenol Communications Solutions 1.27mm (0.05in.) pitch, Header with eject latch, 14 contacts

CAD Models for 90059-0014 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 90059-0014 by Molex

90059-0014
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Molex
Additional Feature
C-GRID, LOW PROFILE, 94V-0
Body Breadth
0.1 inch
Body Depth
0.191 inch
Body Length
0.198 inch
Body/Shell Style
PLUG
Connector Type
INTERCONNECTION DEVICE
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
12 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
2000VAC V
Durability
50 Cycles
Insertion Force-Max
6.672 N
Insulation Resistance
2000000000 Ω
Insulator Color
WHITE
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Plating Thickness
4u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Total Number of Contacts
2
Withdrawl Force-Min
.3058 N
Want to compare parts?
  1. 90059-0014
    Molex
    Interconnection Device,
    VS

Alternate Parts for 90059-0014

This table gives cross-reference parts and alternative options found for 90059-0014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90059-0014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
90059-1009 Interconnection Device, Molex 90059-0014 vs 90059-1009
90059-0009 Interconnection Device, Molex 90059-0014 vs 90059-0009

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90059-0014 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90059-0014 by Molex

Select Manufacturer
Which Manufacturer of 90059-0014 would you like to use for your alert(s)?
  • Please alert me when 90059-0014 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90059-0014 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90059-0014 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90059-0014 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90059-0014.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90059-0014 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: