-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, SPST, Momentary, 0.005A (Coil), 5VDC (Coil), 25mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-1251-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 1 Lead time: 30 Weeks Container: Tube |
909 In Stock |
|
$2.2624 / $3.8800 | Buy Now |
DISTI #
816-9007-05-40
|
Mouser Electronics | Reed Relays REED RELAY DIP DPST 5V W/ES RoHS: Compliant | 274 |
|
$2.1800 / $3.8700 | Buy Now |
|
Onlinecomponents.com | Economical SIP Reed Relays RoHS: Compliant |
1210 In Stock |
|
$2.1100 / $3.2100 | Buy Now |
|
Master Electronics | Economical SIP Reed Relays RoHS: Compliant |
1210 In Stock |
|
$2.1100 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9007-05-40
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
9007-05-40
Coto Technology USA
Dry Reed Relay, SPST, Momentary, 0.005A (Coil), 5VDC (Coil), 25mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Additional Feature | SHIELDED | |
Body Breadth | 5.6 mm | |
Body Height | 8.1 mm | |
Body Length or Diameter | 19.8 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 25 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.8mm x 5.6mm x 8.1mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.2 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 9007-05-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9007-05-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9007-24-10 | Dry Reed Relay, SPST, Momentary, 0.012A (Coil), 24VDC (Coil), 288mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Coto Technology USA | 9007-05-40 vs 9007-24-10 |
9007-24-11 | Dry Reed Relay, SPST, Momentary, 0.012A (Coil), 24VDC (Coil), 288mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Coto Technology USA | 9007-05-40 vs 9007-24-11 |
9007-12-41 | Dry Reed Relay, SPST, Momentary, 0.006A (Coil), 12VDC (Coil), 72mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Coto Technology USA | 9007-05-40 vs 9007-12-41 |