Part Details for 9008-50-SS by RAF Electronic Hardware
Overview of 9008-50-SS by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance |
Price & Stock for 9008-50-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-9008-50-SS
|
Mouser Electronics | Standoffs & Spacers 1 IN OD X 0.505 ID X 7/8 LTH RoHS: Compliant | 0 |
|
$2.3700 / $3.2900 | Order Now |
DISTI #
53291101
|
Verical | Standard Flat Face No Shank, Stainless Steel Spacer Min Qty: 10 Package Multiple: 1 | Americas - 56 |
|
$4.1076 / $13.0508 | Buy Now |