Part Details for 9009.0111 by Schurter Electronic Components
Overview of 9009.0111 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9009.0111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3423
|
Newark | Iec Inlet E, 10A, 250Vac, Screw, Cable, Iec Connector Type:Iec C14 Plug, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:9009 Series, Gender:Plug Rohs Compliant: Yes |Schurter 9009.0111 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$8.2100 / $9.9700 | Buy Now |
DISTI #
486-4152-ND
|
DigiKey | PWR ENT PLUG IEC320-2-2E STR SCR Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
3484 In Stock |
|
$7.3275 / $9.7900 | Buy Now |
DISTI #
9009.0111
|
Avnet Americas | 9009 APPLIANCE INLET FOR CABLE 10A 70°C - Boxed Product (Development Kits) (Alt: 9009.0111) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$7.1516 / $8.3863 | Buy Now |
DISTI #
693-9009.0111
|
Mouser Electronics | AC Power Plugs & Receptacles Screwing Cable Term Black 8 (10) mm RoHS: Compliant | 141 |
|
$7.3200 / $9.4500 | Buy Now |
DISTI #
70598458
|
RS | 9009 Appliance Inlet For Cable 10A 70C | Schurter 9009.0111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 96 |
|
$7.8900 / $9.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$7.6200 | Buy Now |
|
Onlinecomponents.com | 9009 APPLIANCE INLET FOR CABLE 10A 70C RoHS: Compliant |
371 In Stock 450 Factory Stock |
|
$7.0000 / $15.8000 | Buy Now |
|
Onlinecomponents.com | 9009 APPLIANCE INLET FOR CABLE 10A 70C RoHS: Compliant |
281 In Stock 50 Factory Stock |
|
$7.0300 / $9.7400 | Buy Now |
DISTI #
9009.0111
|
Avnet Americas | 9009 APPLIANCE INLET FOR CABLE 10A 70°C - Boxed Product (Development Kits) (Alt: 9009.0111) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$7.1516 / $8.3863 | Buy Now |
DISTI #
9009.0111
|
TME | Connector: AC supply, plug, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 68 |
|
$5.4300 / $6.9800 | Buy Now |
Part Details for 9009.0111
9009.0111 CAD Models
9009.0111 Part Data Attributes
|
9009.0111
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
9009.0111
Schurter Electronic Components
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |