There are no models available for this part yet.
Overview of 9009374 by ledxon GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9009374 by ledxon GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC1823
|
Newark | Led Module, 927Lm, 5000K, Cool White, Product Range:Lrphl Series, Led Module Type:Board + Led + Connector, Led Colour:Cool White, Cct:5000K, Luminous Flux @ Test:-, Luminous Flux @ Max:927Lm, Power Rating:6W, Supply Voltage:24Vdc, Rohs Compliant: Yes |Ledxon Modular 9009374 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8300 / $28.1000 | Buy Now | |
DISTI #
9009374
|
TME | LED strip, 24V, white cold, W: 12mm, L: 300mm, CRImin: 80, 120°, 4014 Min Qty: 1 | 5 |
|
$17.5200 / $19.7200 | Buy Now |