Part Details for 901-020 by Bivar Inc
Overview of 901-020 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C8018
|
Newark | Nylon Tubular, 0.020 In. Length, 0.085 Od, 0.028 Id, White/Bag |Bivar 901-020 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
901-020-ND
|
DigiKey | ROUND SPACER NYLON 0.51MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
437 In Stock |
|
$0.0309 / $0.1000 | Buy Now |
DISTI #
749-901-020
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .02 in Nylon White RoHS: Compliant | 7319 |
|
$0.0300 / $0.1000 | Buy Now |
DISTI #
70529564
|
RS | Nylon Tubular, 0.020 in. Length, 0.085 OD, 0.028 ID, White | Bivar Inc. 901-020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 270 |
|
$0.0860 / $0.1020 | Buy Now |
|
Future Electronics | 901 Series Ø 0.085 inch 0.02 inch length Nylon Tube Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0378 / $0.0433 | Buy Now |
|
Bisco Industries | 23 |
|
Buy Now | ||
DISTI #
901-020
|
TME | Spacer sleeve, L: 0.5mm, Øout: 2.2mm, Øint: 0.71mm Min Qty: 1 | 0 |
|
$0.0481 / $0.1504 | RFQ |
Part Details for 901-020
901-020 CAD Models
901-020 Part Data Attributes:
|
901-020
Bivar Inc
Buy Now
|
Compare Parts:
901-020
Bivar Inc
|
Samacsys Manufacturer | Bivar |