Part Details for 901-065 by Bivar Inc
Overview of 901-065 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8585
|
Newark | Nylon Tubular, 0.065 In. Length, 0.085 Od, 0.028 Id, White/Bag |Bivar 901-065 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
901-065-ND
|
DigiKey | ROUND SPACER NYLON 1.65MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0309 | Buy Now |
DISTI #
749-901-065
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .065 in Nylon White RoHS: Compliant | 2784 |
|
$0.0280 / $0.1000 | Buy Now |
DISTI #
70529572
|
RS | Nylon Tubular, 0.065 in. Length, 0.085 OD, 0.028 ID, White | Bivar Inc. 901-065 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0360 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0360 | Buy Now |