Part Details for 901-10013-RFX by Amphenol Corporation
Overview of 901-10013-RFX by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for 901-10013-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-10013-RFX
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 901-10013-RFX) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-10013-RFX
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 901-10013-RFX) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$6.4083 / $8.1320 | Buy Now |
DISTI #
523-901-10013-RFX
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA BLKHD JACK/ORING FOR RG316 RoHS: Compliant | 130 |
|
$8.9100 / $11.7700 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | 56 |
|
$6.9930 / $11.3400 | Buy Now | |
DISTI #
901-10013-RFX
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 901-10013-RFX) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$6.4083 / $8.1320 | Buy Now |
DISTI #
901-10013-RFX
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 901-10013-RFX) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-10013-RFX
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 901-10013-RFX) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$6.4083 / $8.1320 | Buy Now |
DISTI #
901-10013-RFX
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 901-10013-RFX) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 901-10013-RFX
901-10013-RFX CAD Models
901-10013-RFX Part Data Attributes
|
901-10013-RFX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-10013-RFX
Amphenol Corporation
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG 174/U, RG 188A/U, RG 316/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.51 |