There are no models available for this part yet.
Overview of 901-10129 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
10129393-132SLF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, 8P8C, Right Angle, Through Hole, With Shield, 1 Port | |
10129051-004C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions, 12Gb/s |
Price & Stock for 901-10129 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04M6796
|
Newark | Rp-Sma Straight Crimp Jack 1.13 Mm Micro-Cable Bulkhead 50 Ohm |Amphenol Rf 901-10129 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $12.6600 | Buy Now | |
DISTI #
901-10129-ND
|
DigiKey | CONN RPSMA JACK STR 50OHM SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7866 | Buy Now | |
DISTI #
AMR901-10129
|
Heilind Electronics | SMA STRAIGHT CRIMP JACK FOR 1. | Americas - 0 in Stock |
|
$11.8750 / $13.3969 | Buy Now | |
Onlinecomponents.com | RF Connector SMA Straight Crimp Jack for 1.13mm Cable Reverse Polarity Bulkhead 50 Ohm RoHS: Compliant | 91 Factory Stock |
|
$11.5800 / $16.8800 | Buy Now | ||
DISTI #
AMR901-10129
|
Interstate Connecting Components | SMA STRAIGHT CRIMP JACK FOR 1. | 0 |
|
$11.8750 / $13.3969 | Buy Now | |
Powell Electronics | RP-SMA Straight Cable Jack 50 Ohm Bulkhe Min Qty: 100 | 60 |
|
$10.8600 / $12.0600 | Buy Now | ||
Master Electronics | RF Connector SMA Straight Crimp Jack for 1.13mm Cable Reverse Polarity Bulkhead 50 Ohm RoHS: Compliant | 91 Factory Stock |
|
$11.5800 / $16.8800 | Buy Now | ||
DISTI #
57295.1
|
TestEquity LLC | Amphenol RF 901-10129 RF RP-SMA Connector, Straight, Crimp, Jack, Bulkhead, 50 Ohm | 0 |
|
$14.2400 | Buy Now |
CAD Models for 901-10129 by Amphenol RF
Part Data Attributes for 901-10129 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|