There are no models available for this part yet.
Overview of 901-10315 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55510-315TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 15 Positions, 2.00mm (0.079in) Pitch. | |
91910-31525LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. | |
91910-31531LF | Amphenol Communications Solutions | CONAN HEADER |
Price & Stock for 901-10315 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70603599
|
RS | Slide On Cable Marker, Helagrip R Legend 4 - 9mm 250 Markers | HellermannTyton 901-10315 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Reel | 0 |
|
$5.2800 / $6.0400 | RFQ |