Part Details for 901-10386 by Amphenol Corporation
Overview of 901-10386 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-10386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-10386
|
Avnet Americas | Conn SMA F 0Hz to 3GHz 50Ohm Solder RA Panel Mount/Thru-Hole Gold - Bulk (Alt: 901-10386) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-901-10386
|
Mouser Electronics | RF Connectors / Coaxial Connectors ARC SMA R/A BH JK Reverse Polarity RoHS: Compliant | 44 |
|
$28.8500 / $36.9400 | Buy Now |
DISTI #
901-10386
|
Avnet Americas | Conn SMA F 0Hz to 3GHz 50Ohm Solder RA Panel Mount/Thru-Hole Gold - Bulk (Alt: 901-10386) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
901-10386
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 901-10386
901-10386 CAD Models
901-10386 Part Data Attributes:
|
901-10386
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-10386
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |