-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7071
|
Newark | Rf Coaxial, Sma, Jack, 50 Ohm, Pcb Mount, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 901-10512-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$9.6800 | Buy Now |
DISTI #
ARF2501-ND
|
DigiKey | CONN SMA JACK R/A 50OHM EDGE MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
421 In Stock |
|
$7.1249 / $11.7900 | Buy Now |
DISTI #
V36:1790_16920524
|
Arrow Electronics | Conn SMA 0Hz to 26.5GHz 50Ohm Solder RA Edge Mount F Gold Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2228 | Americas - 250 |
|
$6.2530 / $7.7363 | Buy Now |
DISTI #
70952158
|
RS | SMA Straight End Launch Jack, .015" Pin, .118" Leg, Through Hole, High Frequency | Amphenol RF 901-10512-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9300 | RFQ |
DISTI #
AMR901-10512-1
|
Heilind Electronics | HIGHFREQ END LAUNCH TH SMA JK .015 PIN, .118 LEG, | Americas - 0 in Stock |
|
$7.6875 / $10.0635 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA End Launch PCB Jack Through Hole 0.015" Pin Square Flange 0.118" Legs High-Frequency 50 Ohm RoHS: Compliant |
311 In Stock 1135 Factory Stock |
|
$5.6700 / $10.7000 | Buy Now |
DISTI #
51489407
|
Verical | Conn SMA 0Hz to 26.5GHz 50Ohm Solder RA Edge Mount F Gold Min Qty: 5 Package Multiple: 5 Date Code: 2025 | Americas - 310 |
|
$9.3445 / $13.7887 | Buy Now |
DISTI #
901-10512-1
|
TME | Plug, SMA, female, straight, 50Ω, SMT, for cable, PTFE, gold-plated Min Qty: 1 | 0 |
|
$9.0300 / $13.0300 | RFQ |
DISTI #
AMR901-10512-1
|
Interstate Connecting Components | HIGHFREQ END LAUNCH TH SMA JK .015 PIN, .118 LEG, | 0 |
|
$7.6875 / $10.0635 | Buy Now |
DISTI #
2667630
|
element14 Asia-Pacific | RF COAXIAL, SMA, JACK, 50 OHM, PCB MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$8.3679 / $10.2217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy