-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010513AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
10079248-10513LF | Amphenol Communications Solutions | DDR3 RDIMM, Storage and Server Connector, Vertical, Surface Mount, 240 Position, 1.00mm (0.039in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7075
|
Newark | Rf Coaxial, Sma, Jack, 50 Ohm, Pcb Mount, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 901-10513-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7900 | Buy Now |
DISTI #
ARF2505-ND
|
DigiKey | CONN SMA JACK STR 50OHM EDGE MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
487 In Stock |
|
$7.1406 / $11.8100 | Buy Now |
DISTI #
70952262
|
RS | SMA Straight End Launch Jack, .015" Pin, .068 " PCB, Edge-Mount, High Frequency | Amphenol RF 901-10513-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4000 | RFQ |
DISTI #
AMR901-10513-2
|
Heilind Electronics | HIGHFREQ END LAUNCH EM SMA JK .015 PIN, .068 PCB | Americas - 0 in Stock |
|
$7.2969 / $8.5239 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock 11 Factory Stock |
|
$6.0100 / $9.4500 | Buy Now |
DISTI #
77791017
|
Verical | Conn SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount RCP Gold Min Qty: 10 Package Multiple: 5 Date Code: 1752 | Americas - 100 |
|
$8.8790 / $12.2850 | Buy Now |
DISTI #
901-10513-2
|
TME | Connector: SMA, plug, female, straight, 50Ω, SMT, for cable, PTFE Min Qty: 1 | 0 |
|
$7.6900 / $11.0800 | RFQ |
DISTI #
AMR901-10513-2
|
Interstate Connecting Components | HIGHFREQ END LAUNCH EM SMA JK .015 PIN, .068 PCB | 0 |
|
$7.2969 / $8.5239 | Buy Now |
|
Powell Electronics | SMA Straight PCB jack 50 Ohm High Freque Min Qty: 100 | 7 |
|
$6.3600 / $7.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock 11 Factory Stock |
|
$6.0100 / $9.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy