Part Details for 901-10737 by Amphenol RF
Overview of 901-10737 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-10737
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8748
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, Cable, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rtk-031, Tfc-302Ll, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Amphenol Rf 901-10737 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$13.3400 / $16.8500 | Buy Now |
DISTI #
115-901-10737-ND
|
DigiKey | RF CONNECTOR SMA RIGHT ANGLE CRI Min Qty: 1 Lead time: 12 Weeks Container: Bag |
110 In Stock |
|
$9.3470 / $15.4600 | Buy Now |
DISTI #
AMR901-10737
|
Heilind Electronics | Sma(m)r/a Rkt-031 Tfc 3.3mm Plugs/Sockets for <=1000V coax | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 150 Factory Stock |
|
$7.1400 / $11.7600 | Buy Now | |
DISTI #
901-10737
|
TME | Plug, SMA, male, straight, 50Ω, soldering,crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$9.5400 / $13.6300 | RFQ |
DISTI #
AMR901-10737
|
Interstate Connecting Components | Sma(m)r/a Rkt-031 Tfc 3.3mm Plugs/Sockets for <=1000V coax | 0 |
|
Buy Now | |
DISTI #
3769201
|
element14 Asia-Pacific | RF COAX CONN, SMA PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$8.8421 / $14.5578 | Buy Now |
DISTI #
3769201
|
Farnell | RF COAX CONN, SMA PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 20 |
|
$12.4512 / $18.9720 | Buy Now |
|
Master Electronics | 150 Factory Stock |
|
$7.1400 / $11.7600 | Buy Now | |
DISTI #
57342.1
|
TestEquity LLC | Amphenol RF 901-10737 RF SMA Connector, Right Angle, Crimp, Plug, 50 Ohm | 0 |
|
$9.4100 | Buy Now |