Part Details for 901-10743 by Amphenol Corporation
Overview of 901-10743 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-10743
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-10743
|
Avnet Americas | Connector SMA Socket 6GHz 50Ohm Solder Straight Cable Mount Gold - Bag (Alt: 901-10743) Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-10743
|
Avnet Americas | Connector SMA Socket 6GHz 50Ohm Solder Straight Cable Mount Gold - Bag (Alt: 901-10743) Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$6.4750 / $10.0130 | Buy Now |
DISTI #
57AJ5463
|
Avnet Americas | Connector SMA Socket 6GHz 50Ohm Solder Straight Cable Mount Gold - Bulk (Alt: 57AJ5463) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$12.4000 / $14.8600 | Buy Now |
DISTI #
523-90110743
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Str Cr Jk RG-316 DS Bkhd 50 Ohm IP67 RoHS: Compliant | 168 |
|
$6.9600 / $10.7500 | Buy Now |
DISTI #
901-10743
|
Avnet Americas | Connector SMA Socket 6GHz 50Ohm Solder Straight Cable Mount Gold - Bag (Alt: 901-10743) Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-10743
|
Avnet Americas | Connector SMA Socket 6GHz 50Ohm Solder Straight Cable Mount Gold - Bag (Alt: 901-10743) Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$6.4750 / $10.0130 | Buy Now |
DISTI #
57AJ5463
|
Avnet Americas | Connector SMA Socket 6GHz 50Ohm Solder Straight Cable Mount Gold - Bulk (Alt: 57AJ5463) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$12.4000 / $14.8600 | Buy Now |