-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131077-320424JLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S36P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6447
|
Newark | Rf Coax Conn, Sma Rp, Blkhd Jack, 50 Ohm, Connector Type:Sma Rp Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg178, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 901-10773 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$7.4000 | Buy Now |
DISTI #
115-901-10773-ND
|
DigiKey | RP SMA STRAIGHT CRIMP JACK BULKH Min Qty: 1 Lead time: 12 Weeks Container: Bag |
96 In Stock |
|
$8.3250 / $10.4000 | Buy Now |
DISTI #
AMR901-10773
|
Heilind Electronics | RP SMA STRAIGHT CRIMP FEMAL JA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$10.4800 / $16.8100 | Buy Now |
DISTI #
AMR901-10773
|
Interstate Connecting Components | RP SMA STRAIGHT CRIMP FEMAL JA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$10.4800 / $16.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy