-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7450
|
Newark | Rf Coax Conn, Rp Sma Plug, Cable, 50 Ohm, Connector Type:Sma Rp Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:1.32Mm Micro, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 901-10785 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$9.4200 | Buy Now |
DISTI #
115-901-10785-ND
|
DigiKey | RP-SMA RIGHT ANGLE CRIMP PLUG 1. Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$11.0664 / $16.7900 | Buy Now |
DISTI #
73911291
|
RS | RP-SMA Right Angle Crimp Plug 1.13 mm Micro-cable 50 Ohm | Amphenol RF 901-10785 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8800 / $13.6000 | RFQ |
DISTI #
AMR901-10785
|
Heilind Electronics | RP-SMA RIGHT ANGLE CRIMP PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$10.9800 / $16.0000 | Buy Now |
DISTI #
AMR901-10785
|
Interstate Connecting Components | RP-SMA RIGHT ANGLE CRIMP PLUG | 0 |
|
Buy Now | |
|
Powell Electronics | RP-SMA Right Angle Crimp Plug 1.32 mm Mi Min Qty: 100 | 132 |
|
$10.2900 / $11.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 200 Factory Stock |
|
$10.9800 / $16.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy