-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4134
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:1.37Mm Micro, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 901-10798 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$9.3500 | Buy Now |
DISTI #
115-901-10798-ND
|
DigiKey | SMA STRAIGHT CRIMP JACK BULKHEAD Min Qty: 1 Lead time: 12 Weeks Container: Bag |
95 In Stock |
|
$9.7135 / $16.0700 | Buy Now |
DISTI #
AMR901-10798
|
Heilind Electronics | SMA STRAIGHT CRIMP JACK BULKHE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$10.8900 / $17.4700 | Buy Now |
DISTI #
AMR901-10798
|
Interstate Connecting Components | SMA STRAIGHT CRIMP JACK BULKHE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$10.8900 / $17.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy