Part Details for 901-130 by Bivar Inc
Overview of 901-130 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8601
|
Newark | Nylon Tubular, 0.130 In. Length, 0.085 Od, 0.028 Id, White/Bag |Bivar 901-130 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
901-130-ND
|
DigiKey | ROUND SPACER NYLON 3.3MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0327 | Buy Now |
DISTI #
749-901-130
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .13 in Nylon White RoHS: Compliant | 0 |
|
$0.0300 / $0.1000 | Order Now |
DISTI #
70529593
|
RS | Nylon Tubular, 0.130 in. Length, 0.085 OD, 0.028 ID, White | Bivar Inc. 901-130 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0360 / $0.0380 | RFQ |
|
Future Electronics | ROUND SPACER 0.028" NYLON 3.3MM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0373 / $0.0426 | Buy Now |
|
Bisco Industries | 148 |
|
Buy Now |
Part Details for 901-130
901-130 CAD Models
901-130 Part Data Attributes
|
901-130
Bivar Inc
Buy Now
|
Compare Parts:
901-130
Bivar Inc
|
Samacsys Manufacturer | Bivar |