-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-143-3
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bag (Alt: 901-143-3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-143-3
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bag (Alt: 901-143-3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$15.4875 / $31.2170 | Buy Now |
DISTI #
523-901-143-3
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC R/A JCK GLD SOLDER DIPPED LEGS RoHS: Compliant | 75 |
|
$24.1200 / $31.4600 | Buy Now |
DISTI #
901-143-3
|
TTI | RF Connectors / Coaxial Connectors PC R/A JCK GLD SOLDER DIPPED LEGS pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.3300 / $24.4600 | Buy Now |
DISTI #
901-143-3
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
901-143-3
|
Avnet Abacus | Conn SMA F 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel (Alt: 901-143-3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
901-143-3
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-143-3
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-39012 | |
Body Depth | 0.594 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |