Part Details for 901-165 by Amphenol Corporation
Overview of 901-165 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 901-165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F2747
|
Avnet Americas | Conn BNC-SMA Adapter PL/RCP 0Hz to 4GHz ST - Bulk (Alt: 98F2747) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 Partner Stock |
|
$70.9600 / $83.2800 | Buy Now |
DISTI #
901-165
|
Avnet Americas | Conn BNC-SMA Adapter PL/RCP 0Hz to 4GHz ST - Bag (Alt: 901-165) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-165
|
Avnet Americas | Conn BNC-SMA Adapter PL/RCP 0Hz to 4GHz ST - Bag (Alt: 901-165) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$68.0782 | Buy Now |
DISTI #
523-901-165
|
Mouser Electronics | RF Adapters - Between Series BNC PLUG TO SMA JACK VSWR:1.3MAX DC-4GHz RoHS: Compliant | 32 |
|
$66.9800 / $80.1700 | Buy Now |
DISTI #
901-165
|
TTI | RF Adapters - Between Series BNC PLUG TO SMA JACK VSWR:1.3MAX DC-4GHz pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$49.1500 / $71.0300 | Buy Now |
DISTI #
901-165
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$73.6600 | Buy Now |
DISTI #
901-165
|
Avnet Abacus | Conn BNC-SMA Adapter PL/RCP 0Hz to 4GHz ST (Alt: 901-165) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 901-165
901-165 CAD Models
901-165 Part Data Attributes
|
901-165
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-165
Amphenol Corporation
RF Connector Adapter, BNC-SMA, Cable Mount, Male-Female, Plug-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | BNC-SMA | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |