Part Details for 901-166 by Amphenol Corporation
Overview of 901-166 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-166
|
Avnet Americas | Conn BNC-SMA Adapter RCP/PL ST - Bag (Alt: 901-166) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-166
|
Avnet Americas | Conn BNC-SMA Adapter RCP/PL ST - Bag (Alt: 901-166) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$78.0171 | Buy Now |
DISTI #
523-901-166
|
Mouser Electronics | RF Adapters - Between Series BNC JACK TO SMA PLUG VSWR:1.3max DC-4GHz RoHS: Compliant | 0 |
|
$85.5200 / $99.8300 | Order Now |
DISTI #
901-166
|
TTI | RF Adapters - Between Series BNC JACK TO SMA PLUG VSWR:1.3max DC-4GHz pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$75.0500 / $79.6500 | Buy Now |
DISTI #
901-166
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
901-166
|
Avnet Abacus | Conn BNC-SMA Adapter RCP/PL ST (Alt: 901-166) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 901-166
901-166 CAD Models
901-166 Part Data Attributes
|
901-166
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-166
Amphenol Corporation
RF Connector Adapter, BNC-SMA, Cable Mount, Female-Male, Jack-plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | BNC-SMA | |
Additional Feature | ROHS COMPLIANT | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |