Part Details for 901-185 by Bivar Inc
Overview of 901-185 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3124
|
Newark | Nylon Tubular, 0.185 In. Length, 0.085 Od, 0.028 Id, White/Bag |Bivar 901-185 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
901-185-ND
|
DigiKey | ROUND SPACER NYLON 4.7MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0345 | Buy Now |
DISTI #
749-901-185
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .185 in Nylon White RoHS: Compliant | 990 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
70529609
|
RS | Nylon Tubular, 0.185 in. Length, 0.085 OD, 0.028 ID, White | Bivar Inc. 901-185 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0450 / $0.0500 | RFQ |
|
Future Electronics | Nylon Tubular 0.185" Length 0.085 OD 0.028 ID White RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0399 / $0.0457 | Buy Now |