Part Details for 901-20 AC 1-12-0 PN by TE Connectivity
Overview of 901-20 AC 1-12-0 PN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 901-20 AC 1-12-0 PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-901-20AC1-12-0PN-ND
|
DigiKey | 901-20 AC 1-12-0 PN Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,116.9750 | Buy Now |
DISTI #
ZPF000000000004556
|
Avnet Americas | Circular Connector Plug 12 Position Pin Contact Cable Mount Crimp - Bulk (Alt: ZPF000000000004556) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1,054.4244 / $1,268.8835 | Buy Now |
DISTI #
DCH901-20 AC 1-12-0 PN
|
Heilind Electronics | 901-20 AC 1-12-0 PN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH901-20 AC 1-12-0 PN
|
Interstate Connecting Components | 901-20 AC 1-12-0 PN | 0 |
|
Buy Now |