Part Details for 901-20 CS 37-0 SN-T by TE Connectivity
Overview of 901-20 CS 37-0 SN-T by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 901-20 CS 37-0 SN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-901-20CS37-0SN-T-ND
|
DigiKey | 901-20 CS 37-0 SN-T Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,371.8750 | Buy Now |
DISTI #
ZPF000000000004608
|
Avnet Americas | Circular Connector Plug 37 Position Socket Contact Cable Mount Crimp - Bulk (Alt: ZPF000000000004608) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1,295.0500 / $1,558.4500 | Buy Now |
DISTI #
DCH901-20 CS 37-0 SN-T
|
Heilind Electronics | 901-20 CS 37-0 SN-T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH901-20 CS 37-0 SN-T
|
Interstate Connecting Components | 901-20 CS 37-0 SN-T | 0 |
|
Buy Now |