Part Details for 901-20 R 12-0 PN 1A by TE Connectivity
Overview of 901-20 R 12-0 PN 1A by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-20 R 12-0 PN 1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-20R12-0PN1A-ND
|
DigiKey | 901-20 R 12-0 PN 1A Min Qty: 5 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$653.3020 | Buy Now |
DISTI #
ZPF000000000004678
|
Avnet Americas | Conn Circular M 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: ZPF000000000004678) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$564.7598 / $679.6262 | Buy Now |
DISTI #
DCH901-20 R 12-0 PN 1A
|
Heilind Electronics | 901-20 R 12-0 PN 1A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ZPF000000000004678
|
Avnet Americas | Conn Circular M 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: ZPF000000000004678) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$564.7598 / $679.6262 | Buy Now |
DISTI #
ZPF000000000004678
|
Avnet Americas | Conn Circular M 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: ZPF000000000004678) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$564.7598 / $679.6262 | Buy Now |
DISTI #
DCH901-20 R 12-0 PN 1A
|
Interstate Connecting Components | 901-20 R 12-0 PN 1A | 0 |
|
Buy Now |