Part Details for 901-20 RT 1-37-27 PN-T 090 A211 by TE Connectivity
Overview of 901-20 RT 1-37-27 PN-T 090 A211 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA2111AE | Rochester Electronics LLC | Audio Demodulator, FM, Bipolar, PDIP14, PLASTIC, DIP-14 | |
RTKA211651DE0000BU | Renesas Electronics Corporation | RAA211651 Synchronous Buck Evaluation Board with 4.5V to 60V Input Range, 3.3V 5A Output | |
RAA2116054GP3#JA0 | Renesas Electronics Corporation | 60V 0.5A DC/DC Step-Down Regulator with 450kHz Switching Frequency |
Price & Stock for 901-20 RT 1-37-27 PN-T 090 A211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-901-20RT1-37-27PN-T090A211-ND
|
DigiKey | 901-20 RT 1-37-27 PN-T 090 A211 Min Qty: 3 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,931.4000 | Buy Now |
DISTI #
ZPF000000000110315
|
Avnet Americas | Circular Housing Plug 13 Position Pin Contact Cable Mount Crimp - Bulk (Alt: ZPF000000000110315) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,823.2416 / $2,194.0703 | Buy Now |