Part Details for 901-20 RT 3-7-0 SN-T-A246 by TE Connectivity
Overview of 901-20 RT 3-7-0 SN-T-A246 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2469-AL | Coilcraft Inc | SMPS Transformer, 4W | |
FA2469-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2469-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 901-20 RT 3-7-0 SN-T-A246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-901-20RT3-7-0SN-T-A246-ND
|
DigiKey | 901-20 RT 3-7-0 SN-T-A246 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$844.0125 | Buy Now |
DISTI #
ZPF000000000024298
|
Avnet Americas | Circular Connector Plug 7 Position Socket Contact Cable Mount Crimp - Bulk (Alt: ZPF000000000024298) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$796.7478 / $958.7982 | Buy Now |