Part Details for 901-21 R 37-27 PN 090 A211 by TE Connectivity
Overview of 901-21 R 37-27 PN 090 A211 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA2111AE | Rochester Electronics LLC | Audio Demodulator, FM, Bipolar, PDIP14, PLASTIC, DIP-14 | |
RTKA211651DE0000BU | Renesas Electronics Corporation | RAA211651 Synchronous Buck Evaluation Board with 4.5V to 60V Input Range, 3.3V 5A Output | |
RAA2116054GP3#JA0 | Renesas Electronics Corporation | 60V 0.5A DC/DC Step-Down Regulator with 450kHz Switching Frequency |
Price & Stock for 901-21 R 37-27 PN 090 A211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000004922
|
Avnet Americas | Conn Circular M 13 POS Crimp ST Box Mount 13 Terminal 1 Port - Bulk (Alt: ZPF000000000004922) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$780.3576 / $939.0744 | Buy Now |