Part Details for 901-294 by Amphenol RF
Overview of 901-294 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F8461
|
Newark | Rf/Coaxial Adapter, Sma Jack-N Plug, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 901-294 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.8300 / $155.5000 | Buy Now |
DISTI #
ARF1106-ND
|
DigiKey | CONN ADAPT N PLUG TO SMA JACK Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.7196 / $146.6064 | Buy Now |
DISTI #
70142813
|
RS | Adapter, SMA Jack to N Plug, TFE, Silver-Plated, Between Series | Amphenol RF 901-294 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$170.6800 | RFQ |
DISTI #
AMR901-294
|
Heilind Electronics | ADAPTOR ADAPTER | Americas - 0 in Stock |
|
$148.8769 / $151.2032 | Buy Now |
|
Onlinecomponents.com | Conn Type N-SMA Adapter 0Hz to 11GHz 50Ohm ST PL/RCP Gold RoHS: Compliant |
18 In Stock 1 Factory Stock |
|
$118.5400 / $231.5400 | Buy Now |
DISTI #
901-294
|
TME | Adapter, N male,SMA female, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$137.6000 / $197.5600 | RFQ |
DISTI #
AMR901-294
|
Interstate Connecting Components | ADAPTOR ADAPTER | 0 |
|
$148.8769 / $151.2032 | Buy Now |
|
Master Electronics | Conn Type N-SMA Adapter 0Hz to 11GHz 50Ohm ST PL/RCP Gold RoHS: Compliant |
18 In Stock 1 Factory Stock |
|
$118.5400 / $231.5400 | Buy Now |
DISTI #
57380.1
|
TestEquity LLC | Amphenol RF 901-294 Adapter, SMA Jack to N-Type Plug, Straight, 50 Ohm | 0 |
|
$153.3400 | Buy Now |
Part Details for 901-294
901-294 CAD Models
901-294 Part Data Attributes
|
901-294
Amphenol RF
Buy Now
|
Compare Parts:
901-294
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |