Part Details for 901-508-2 by Amphenol RF
Overview of 901-508-2 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-508-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6295
|
Newark | Sma Plug To Sma Jack Adapter 50 Ohm Straight |Amphenol Rf 901-508-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$543.3000 | Buy Now |
DISTI #
3937-901-508-2-ND
|
DigiKey | ADAPTER, SMA PLUG TO SMA JACK, P Min Qty: 100 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
115-901-508-2-ND
|
DigiKey | ADAPTER, SMA PLUG TO SMA JACK, P Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$528.4037 | Buy Now |
DISTI #
AMR901-508-2
|
Heilind Electronics | SMA PLUG TO SMA JACK ADAPTER 5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$510.0800 / $1,646.7900 | Buy Now |
DISTI #
AMR901-508-2
|
Interstate Connecting Components | SMA PLUG TO SMA JACK ADAPTER 5 | 0 |
|
Buy Now | |
DISTI #
901-508-2
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$515.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$510.0800 / $1,646.7900 | Buy Now |
DISTI #
57391.1
|
TestEquity LLC | Amphenol RF 901-508-2 Adapter, SMA Plug to SMA Jack, Straight, 50 Ohm | 0 |
|
$543.3000 | Buy Now |
Part Details for 901-508-2
901-508-2 CAD Models
901-508-2 Part Data Attributes
|
901-508-2
Amphenol RF
Buy Now
|
Compare Parts:
901-508-2
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |