Part Details for 901-9000-CC by Amphenol Corporation
Overview of 901-9000-CC by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9000-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-9000-CC
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold - Bag (Alt: 901-9000-CC) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9000-CC
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold - Bag (Alt: 901-9000-CC) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$13.7250 / $18.6310 | Buy Now |
DISTI #
523-901-9000-CC
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2-HOLE FLANGE RECEP SMA PANEL MT, AU RoHS: Compliant | 0 |
|
$16.3400 | Order Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | 76 |
|
$22.6984 / $26.7040 | Buy Now | |
DISTI #
901-9000-CC
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold - Bag (Alt: 901-9000-CC) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9000-CC
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold - Bag (Alt: 901-9000-CC) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$13.7250 / $18.6310 | Buy Now |
DISTI #
901-9000-CC
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 901-9000-CC
901-9000-CC CAD Models
901-9000-CC Part Data Attributes:
|
901-9000-CC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-9000-CC
Amphenol Corporation
RF SMA Connector, Female, Panel Mount, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | CAPTIVE CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.25 |
Alternate Parts for 901-9000-CC
This table gives cross-reference parts and alternative options found for 901-9000-CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 901-9000-CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-1701-136 | RF SMA Connector, Female, Panel Mount, Receptacle | Johnson Components | 901-9000-CC vs 142-1701-136 |
142-1701-021 | RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 901-9000-CC vs 142-1701-021 |
142-1701-021 | RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle | Johnson Components | 901-9000-CC vs 142-1701-021 |
142-1701-131 | CONNECTOR, PANEL MOUNT, MICROSTRIP TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | Artesyn Embedded Technologies | 901-9000-CC vs 142-1701-131 |
142-1701-131 | RF SMA Connector, Female, Panel Mount, Receptacle | Johnson Components | 901-9000-CC vs 142-1701-131 |