There are no models available for this part yet.
Overview of 901-92 CS 7-94 SN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 901-92 CS 7-94 SN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-901-92CS7-94SN-ND
|
DigiKey | 901-92 CS 7-94 SN Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
ZPF000000000024879
|
Avnet Americas | Conn Circular F 3 POS Crimp ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: ZPF000000000024879) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$531.2360 / $639.2840 | Buy Now | |
DISTI #
DCH901-92 CS 7-94 SN
|
Heilind Electronics | 901-92 CS 7-94 SN | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCH901-92 CS 7-94 SN
|
Interstate Connecting Components | 901-92 CS 7-94 SN | 0 |
|
Buy Now |
CAD Models for 901-92 CS 7-94 SN by TE Connectivity
Part Data Attributes for 901-92 CS 7-94 SN by TE Connectivity
901-92 CS 7-94 SN
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
901-92 CS 7-94 SNTE ConnectivityVS
-