Part Details for 901-9201-2ASF-T by Amphenol Corporation
Overview of 901-9201-2ASF-T by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU9-2011R6BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 901-9201-2ASF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y8801
|
Avnet Americas | SMA STRAIGHT SOLDER PLUGBDY WITH ANTI-TORQUE BODYBDY - Bulk (Alt: 77Y8801) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$9.9100 | Buy Now |
DISTI #
901-9201-2ASF-T
|
Avnet Americas | SMA STRAIGHT SOLDER PLUGBDY WITH ANTI-TORQUE BODYBDY - Bag (Alt: 901-9201-2ASF-T) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$6.5649 | Buy Now |
DISTI #
523-901-9201-2ASF-T
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Str Solder Plug w/Anti-Torq Body RoHS: Compliant | 347 |
|
$7.4200 / $14.0200 | Buy Now |
DISTI #
901-9201-2ASF-T
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$7.1000 | Buy Now |
DISTI #
901-9201-2ASF-T
|
Avnet Abacus | SMA STRAIGHT SOLDER PLUGBDY WITH ANTI-TORQUE BODYBDY (Alt: 901-9201-2ASF-T) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 901-9201-2ASF-T
901-9201-2ASF-T CAD Models
901-9201-2ASF-T Part Data Attributes
|
901-9201-2ASF-T
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-9201-2ASF-T
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Male, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.44 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.14 |
Alternate Parts for 901-9201-2ASF-T
This table gives cross-reference parts and alternative options found for 901-9201-2ASF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 901-9201-2ASF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF2911-6060 | RF SMA Connector, 1 Contact(s), Male, Locking, Plug, | Amphenol SV Microwave | 901-9201-2ASF-T vs SF2911-6060 |
R125.430.001W | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Locking, Plug, | Radiall | 901-9201-2ASF-T vs R125.430.001W |
R125.492.000W | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Locking, Plug, | Radiall | 901-9201-2ASF-T vs R125.492.000W |