There are no models available for this part yet.
Overview of 901-9201-2ASF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU9-2011R6BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 901-9201-2ASF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
901-9201-2ASF
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 901-9201-2ASF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$36.9838 | Buy Now | |
DISTI #
523-901-9201-2ASF
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA PLUG 085 SRC RoHS: Compliant | 0 |
|
$39.0100 | Order Now | |
DISTI #
901-9201-2ASF
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
901-9201-2ASF
|
Avnet Abacus | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold (Alt: 901-9201-2ASF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 901-9201-2ASF by Amphenol Corporation
Part Data Attributes for 901-9201-2ASF by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
APPLICABLE CABLE: RG-405/U
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.13 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
18 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SOLDER
|
VSWR
|
1.21
|