-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9217BBPZ-10G | Analog Devices | 12 bit ADC W/JESD204b+ High sp | |
AD9217-10GEBZ | Analog Devices | Single 12-bit 10Gsps ADC Eval | |
AD9217-6GEBZ | Analog Devices | Single 12-bit 6Gsps ADC Evalua |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F2437
|
Newark | Rf/Coaxial Adapter, Sma Jack-Sma Jack, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Sma Coaxial Rohs Compliant: Yes |Amphenol Rf 901-9217 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6200 / $85.9100 | Buy Now |
DISTI #
ARF1800-ND
|
DigiKey | CONN ADAPT JACK-JACK SMA 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$82.8048 | Buy Now |
DISTI #
3937-901-9217-ND
|
DigiKey | CONN ADAPT JACK-JACK SMA 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$105.7102 / $143.9700 | Buy Now |
DISTI #
70142721
|
RS | Adapter SMA Straight Adapter 0.500 in. L x 0.252 in. Dia. | Amphenol RF 901-9217 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$69.4200 / $83.1300 | Buy Now |
DISTI #
AMR901-9217
|
Heilind Electronics | SMA STRAIGHT ADAPTER J/J | Americas - 0 in Stock |
|
$78.3692 / $86.5938 | Buy Now |
|
Onlinecomponents.com | Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Gold Over Nickel RoHS: Compliant |
16 In Stock 1 Factory Stock |
|
$65.0600 / $74.0000 | Buy Now |
DISTI #
AMR901-9217
|
Interstate Connecting Components | SMA STRAIGHT ADAPTER J/J | 0 |
|
$78.3692 / $86.5938 | Buy Now |
|
Master Electronics | Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Gold Over Nickel RoHS: Compliant |
16 In Stock 1 Factory Stock |
|
$65.0600 / $74.0000 | Buy Now |
DISTI #
57422.1
|
TestEquity LLC | Amphenol RF 901-9217 Adapter, SMA Jack to SMA Jack, Straight, 50 Ohm | 0 |
|
$86.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
901-9217
Amphenol RF
Buy Now
|
Compare Parts:
901-9217
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |