Part Details for 901-9220-SF by Amphenol RF
Overview of 901-9220-SF by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9220-SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1331
|
Newark | Rf/Coaxial Sma Bulkhead Jack Str 50 Ohm Solder, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 901-9220-SF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5100 | Buy Now |
DISTI #
ARF1974-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4798 | Buy Now |
DISTI #
70141835
|
RS | Connector, RF, SMA, Straight, Panel-Solder Jack, Bulkhead Mnt, 50 Ohm | Amphenol RF 901-9220-SF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3900 / $17.9800 | RFQ |
DISTI #
AMR901-9220-SF
|
Heilind Electronics | Americas - 0 in Stock |
|
$16.2188 / $16.5157 | Buy Now | |
|
Onlinecomponents.com | RF Connector SMA Straight Jack Round Post Bulkhead 50 Ohm RoHS: Compliant | 1 Factory Stock |
|
$13.1200 / $30.2300 | Buy Now |
DISTI #
AMR901-9220-SF
|
Interstate Connecting Components | 0 |
|
$16.2188 / $16.5157 | Buy Now | |
|
Master Electronics | RF Connector SMA Straight Jack Round Post Bulkhead 50 Ohm RoHS: Compliant | 1 Factory Stock |
|
$13.1200 / $30.2300 | Buy Now |
DISTI #
57427.1
|
TestEquity LLC | Amphenol RF 901-9220-SF RF SMA Connector, Straight, Jack, Bulkhead, Round Post, 50 Ohm | 0 |
|
$16.2200 | Buy Now |