Part Details for 901-9220 by Amphenol Corporation
Overview of 901-9220 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-9220
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Nickel - Bag (Alt: 901-9220) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9220
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Nickel - Bag (Alt: 901-9220) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$14.5250 / $23.3585 | Buy Now |
DISTI #
90F8495
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: 90F8495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$16.6500 / $20.5300 | Buy Now |
DISTI #
523-9019220
|
Mouser Electronics | RF Connectors / Coaxial Connectors BLHD JCK POST GLD RoHS: Compliant | 60 |
|
$14.1900 / $19.7400 | Buy Now |
|
Quest Components | 13 |
|
$18.4704 / $22.4640 | Buy Now | |
DISTI #
901-9220
|
TTI | RF Connectors / Coaxial Connectors BLHD JCK POST GLD pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.0800 / $16.6000 | Buy Now |
DISTI #
901-9220
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 901-9220
901-9220 CAD Models
901-9220 Part Data Attributes
|
901-9220
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-9220
Amphenol Corporation
RF SMA Connector, Female, Panel Mount, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | CAPTIVE CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.25 |
Alternate Parts for 901-9220
This table gives cross-reference parts and alternative options found for 901-9220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 901-9220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2056-5006-00 | CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,SOLDER TERMINAL,LOCKING | TE Connectivity | 901-9220 vs 2056-5006-00 |
2056-5006-00 | RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle, | MACOM | 901-9220 vs 2056-5006-00 |
2058-5029-00 | RF SMA Connector, Female, Panel Mount, Receptacle, | MACOM | 901-9220 vs 2058-5029-00 |