Part Details for 901-9221-1ASF by Amphenol Corporation
Overview of 901-9221-1ASF by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9221-1ASF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-9221-1ASF
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold Over Nickel - Bag (Alt: 901-9221-1ASF) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9221-1ASF
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold Over Nickel - Bag (Alt: 901-9221-1ASF) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9221-1ASF
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold Over Nickel - Bag (Alt: 901-9221-1ASF) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9221-1ASF
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 901-9221-1ASF
901-9221-1ASF CAD Models
901-9221-1ASF Part Data Attributes
|
901-9221-1ASF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-9221-1ASF
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLE: RG-402/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.28 |
Alternate Parts for 901-9221-1ASF
This table gives cross-reference parts and alternative options found for 901-9221-1ASF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 901-9221-1ASF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
901-9221-1A | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug | Amphenol Corporation | 901-9221-1ASF vs 901-9221-1A |