Part Details for 901-9501-3 by Amphenol RF
Overview of 901-9501-3 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9501-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1812-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.6584 / $33.3000 | Buy Now |
DISTI #
70141821
|
RS | Connector, RF, SMA, Straight, Cable Plug, 50 Ohm, RG-174,188A, Solder, Gold/Gold | Amphenol RF 901-9501-3 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1500 / $26.2500 | RFQ |
DISTI #
AMR901-9501-3
|
Heilind Electronics | SMA PLUG | Americas - 0 in Stock |
|
$23.5469 / $27.3871 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Straight Crimp Plug for RG-316 50 Ohm RoHS: Compliant |
25 In Stock 1 Factory Stock |
|
$18.9400 / $31.6600 | Buy Now |
DISTI #
901-9501-3
|
TME | Plug, SMA, male, straight, 50Ω, soldering, for cable, PTFE Min Qty: 1 | 0 |
|
$24.2500 / $34.6500 | RFQ |
|
Master Electronics | RF Connector SMA Straight Crimp Plug for RG-316 50 Ohm RoHS: Compliant |
25 In Stock 1 Factory Stock |
|
$18.9400 / $31.6600 | Buy Now |