Part Details for 901-9521-3 by Amphenol Corporation
Overview of 901-9521-3 by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9521-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-9521-3
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold Over Nickel - Bag (Alt: 901-9521-3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9521-3
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold Over Nickel - Bag (Alt: 901-9521-3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$21.0250 / $40.5790 | Buy Now |
DISTI #
39F3328
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold Over Nickel - Bulk (Alt: 39F3328) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 356 Partner Stock |
|
$27.9600 / $30.5000 | Buy Now |
DISTI #
523-901-9521-3
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA R/A PLG RG-174 RoHS: Compliant | 38 |
|
$28.2800 / $35.3900 | Buy Now |
|
Quest Components | 2 |
|
$80.0200 | Buy Now | |
DISTI #
901-9521-3
|
TTI | RF Connectors / Coaxial Connectors SMA R/A PLG RG-174 pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$21.8400 / $29.8300 | Buy Now |
DISTI #
901-9521-3
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold Over Nickel - Bag (Alt: 901-9521-3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$21.0250 / $40.5790 | Buy Now |
DISTI #
901-9521-3
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold Over Nickel - Bag (Alt: 901-9521-3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
39F3328
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold Over Nickel - Bulk (Alt: 39F3328) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 356 Partner Stock |
|
$27.9600 / $30.5000 | Buy Now |
DISTI #
901-9521-3
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 901-9521-3
901-9521-3 CAD Models
901-9521-3 Part Data Attributes:
|
901-9521-3
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-9521-3
Amphenol Corporation
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | APPLICABLE CABLES: RG-174/U; RG-179/U; RG-187/U; RG-187A/U; RG-188/U; RG-188A/U; RG-316/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.11 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |