Part Details for 901-9531-3 by Amphenol Corporation
Overview of 901-9531-3 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9531-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-9531-3
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold Over Nickel - Bag (Alt: 901-9531-3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9531-3
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold Over Nickel - Bag (Alt: 901-9531-3) RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
39F3329
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold Over Nickel - Bulk (Alt: 39F3329) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 101 Partner Stock |
|
$16.4600 / $20.0500 | Buy Now |
DISTI #
523-901-9531-3
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A PLG 174 316 GLD RoHS: Compliant | 470 |
|
$13.9100 / $17.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 59 |
|
$9.0000 / $15.0000 | Buy Now |
|
Quest Components | 901-9531-3 | 28 |
|
$8.2500 / $11.0000 | Buy Now |
|
Quest Components | 901-9531-3 | 3 |
|
$11.0000 | Buy Now |
|
Quest Components | 901-9531-3 | 25 |
|
$15.9701 / $19.4231 | Buy Now |
|
Quest Components | 901-9531-3 | 45 |
|
$12.5000 / $20.0000 | Buy Now |
|
Quest Components | 901-9531-3 | 3 |
|
$23.5660 | Buy Now |
Part Details for 901-9531-3
901-9531-3 CAD Models
901-9531-3 Part Data Attributes
|
901-9531-3
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-9531-3
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG-174/U; RG-187/U; RG-188/U; RG 316/U, CAPTIVE CONTACT | |
Body Depth | 0.682 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.11 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |
Alternate Parts for 901-9531-3
This table gives cross-reference parts and alternative options found for 901-9531-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 901-9531-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
901-9531-12 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug | Amphenol Corporation | 901-9531-3 vs 901-9531-12 |
1-225609-0 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP | TE's AMP | 901-9531-3 vs 1-225609-0 |
1-225609-0 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP | TE Connectivity | 901-9531-3 vs 1-225609-0 |
225609-8 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP | TE's AMP | 901-9531-3 vs 225609-8 |