Part Details for 901-9531-3SF by Amphenol RF
Overview of 901-9531-3SF by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9531-3SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1345
|
Newark | Rf/Coaxial Sma Plug R/A 50 Ohm Crimp/Sldr, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 901-9531-3SF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$14.6300 / $20.4900 | Buy Now |
DISTI #
ARF1197-ND
|
DigiKey | CONN SMA PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
552 In Stock |
|
$9.5076 / $15.7300 | Buy Now |
DISTI #
70142709
|
RS | Connector rf coaxial sma rt angle plug crimp/solder rg174 187 188 316 passivated | Amphenol RF 901-9531-3SF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 |
|
$13.9000 / $19.3100 | Buy Now |
DISTI #
AMR901-9531-3SF
|
Heilind Electronics | AML901-9531-3SF | Americas - 0 in Stock |
|
$12.0938 / $14.6032 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Right Angle Crimp Plug for RG-316 50 Ohm RoHS: Compliant |
124 In Stock 1 Factory Stock |
|
$9.0500 / $15.5300 | Buy Now |
DISTI #
65007344
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Crimp RA Cable Mount PL Gold Over Nickel Min Qty: 5 Package Multiple: 5 | Americas - 120 |
|
$15.6970 / $20.0129 | Buy Now |
DISTI #
901-9531-3SF
|
TME | Plug, SMA, male, angled 90°, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$13.1500 / $18.6800 | RFQ |
DISTI #
AMR901-9531-3SF
|
Interstate Connecting Components | AML901-9531-3SF | 0 |
|
$12.0938 / $14.6032 | Buy Now |
|
Master Electronics | RF Connector SMA Right Angle Crimp Plug for RG-316 50 Ohm RoHS: Compliant |
124 In Stock 1 Factory Stock |
|
$9.0500 / $15.5300 | Buy Now |
DISTI #
57452.1
|
TestEquity LLC | Amphenol RF 901-9531-3SF RF SMA Connector, Right Angle, Crimp, Plug, 50 Ohm | 0 |
|
$13.1500 | Buy Now |