Part Details for 901-9610-3SF by Amphenol Corporation
Overview of 901-9610-3SF by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9610-3SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-9610-3SF
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bag (Alt: 901-9610-3SF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9610-3SF
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bag (Alt: 901-9610-3SF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$13.4375 / $21.7155 | Buy Now |
DISTI #
523-901-9610-3SF
|
Mouser Electronics | RF Connectors / Coaxial Connectors BLHD JCK 316/174PAS RoHS: Compliant | 44 |
|
$18.6400 / $25.0100 | Buy Now |
|
Quest Components | 901-9610-3SF | 20 |
|
$23.9490 / $26.6100 | Buy Now |
DISTI #
901-9610-3SF
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bag (Alt: 901-9610-3SF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$13.4375 / $21.7155 | Buy Now |
DISTI #
901-9610-3SF
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bag (Alt: 901-9610-3SF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9610-3SF
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bag (Alt: 901-9610-3SF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$13.4375 / $21.7155 | Buy Now |
DISTI #
901-9610-3SF
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bag (Alt: 901-9610-3SF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9610-3SF
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for 901-9610-3SF
901-9610-3SF CAD Models
901-9610-3SF Part Data Attributes
|
901-9610-3SF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-9610-3SF
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG-174/U; RG-179/U; RG-187/U; RG-188/U; RG-316/U, CAPTIVE CONTACT | |
Body Depth | 0.325 inch | |
Body/Shell Style | JACK | |
Cable Types | RG/U-188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.11 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 |